
AHA227M16X16T-F | |
|---|---|
DigiKey Part Number | 338-AHA227M16X16T-FTR-ND - Tape & Reel (TR) 338-AHA227M16X16T-FCT-ND - Cut Tape (CT) 338-AHA227M16X16T-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA227M16X16T-F |
Description | CAP ALUM 220UF 20% 16V SMD |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1.2Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 1.2Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 178.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,40000 | kr 9,40 |
| 10 | kr 5,97600 | kr 59,76 |
| 50 | kr 4,53240 | kr 226,62 |
| 100 | kr 4,07620 | kr 407,62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr 3,07702 | kr 2 769,32 |
| 1 800 | kr 2,86506 | kr 5 157,11 |
| 2 700 | kr 2,75811 | kr 7 446,90 |
| 4 500 | kr 2,63891 | kr 11 875,10 |
| 6 300 | kr 2,56882 | kr 16 183,57 |
| 9 000 | kr 2,50114 | kr 22 510,26 |
| Unit Price without VAT: | kr 9,40000 |
|---|---|
| Unit Price with VAT: | kr 11,75000 |

