
383LX473M025A062 | |
|---|---|
DigiKey Part Number | 338-2014-ND |
Manufacturer | |
Manufacturer Product Number | 383LX473M025A062 |
Description | CAP ALUM 47000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 47000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | - | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.559" (65.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 135,02000 | kr 135,02 |
| 10 | kr 98,88500 | kr 988,85 |
| 50 | kr 84,00740 | kr 4 200,37 |
| Unit Price without VAT: | kr 135,02000 |
|---|---|
| Unit Price with VAT: | kr 168,77500 |

