0.47 µF Film Capacitor 70V 100V Polyester Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

225P47491XD3

DigiKey Part Number
338-3419-ND
Manufacturer
Manufacturer Product Number
225P47491XD3
Description
CAP FILM 0.47UF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 70V 100V Polyester Radial
Datasheet
 Datasheet
EDA/CAD Models
225P47491XD3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
70V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.799" L x 0.598" W (20.30mm x 15.20mm)
Height - Seated (Max)
0.709" (18.00mm)
Termination
PC Pins
Lead Spacing
0.375" (9.52mm)
Applications
Audio; DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 116
Check for Additional Incoming Stock
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 50,01000kr 50,01
10kr 36,30800kr 363,08
50kr 30,84740kr 1 542,37
100kr 29,15610kr 2 915,61
500kr 26,29464kr 13 147,32
1 000kr 25,40821kr 25 408,21
2 500kr 24,47166kr 61 179,15
Manufacturers Standard Package
Unit Price without VAT:kr 50,01000
Unit Price with VAT:kr 62,51250