Upgrade
Upgrade
Upgrade
Parametric Equivalent

184562K400RAB-F | |
|---|---|
DigiKey Part Number | 184562K400RAB-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184562K400RAB-F |
Description | CAP FILM 5600PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184562K400RAB-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.138" W (10.50mm x 3.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 5,61953 | kr 10 115,15 |
| Unit Price without VAT: | kr 5,61953 |
|---|---|
| Unit Price with VAT: | kr 7,02441 |



