
160332K1000C-F | |
|---|---|
DigiKey Part Number | 338-4332-ND |
Manufacturer | |
Manufacturer Product Number | 160332K1000C-F |
Description | CAP FILM 3300PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160332K1000C-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.374" (9.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,70000 | kr 17,70 |
| 10 | kr 11,93300 | kr 119,33 |
| 50 | kr 9,62300 | kr 481,15 |
| 100 | kr 8,90960 | kr 890,96 |
| 500 | kr 7,70556 | kr 3 852,78 |
| 1 000 | kr 7,33278 | kr 7 332,78 |
| 2 500 | kr 6,93910 | kr 17 347,75 |
| 5 000 | kr 6,70168 | kr 33 508,40 |
| Unit Price without VAT: | kr 17,70000 |
|---|---|
| Unit Price with VAT: | kr 22,12500 |

