126MABA02KJS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: kr 3,89228
Datasheet
MAB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

126MABA02KJS

DigiKey Part Number
126MABA02KJS-ND
Manufacturer
Manufacturer Product Number
126MABA02KJS
Description
CAP FILM 12UF 10% 600VDC RADIAL
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
126MABA02KJS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
12µF
Tolerance
±10%
Voltage Rating - AC
320V
Voltage Rating - DC
600V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-40°C ~ 100°C
Polarization
-
Applications
Motor Run
Lead Spacing
1.476" (37.50mm)
Size / Dimension
1.673" L x 1.181" W (42.50mm x 30.00mm)
Height - Seated (Max)
1.772" (45.00mm)
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes