Heat Sink Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS9463510BP

DigiKey Part Number
4165-CS9463510BP-ND
Manufacturer
Manufacturer Product Number
CS9463510BP
Description
35X35X10MM, T411
Customer Reference
Detailed Description
Heat Sink Aluminum Top Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
-
Attachment Method
Thermal Tape, Adhesive (Included)
Shape
Square, Pin Fins
Length
1.378" (35.00mm)
Width
1.378" (35.00mm)
Diameter
-
Fin Height
0.394" (10.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
2.15°C/W @ 200 LFM
Thermal Resistance @ Natural
-
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Cooling Source Inc
A separate kr 1 347,04 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:100000
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 27,77000kr 27,77
50kr 19,46880kr 973,44
100kr 19,37650kr 1 937,65
250kr 19,09968kr 4 774,92
500kr 18,82288kr 9 411,44
1 000kr 18,54607kr 18 546,07
2 500kr 18,26926kr 45 673,15
5 001kr 18,08472kr 90 441,68
10 000kr 17,80792kr 178 079,20
Unit Price without VAT:kr 27,77000
Unit Price with VAT:kr 34,71250