



CM-100809PUBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100809PUBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100809PUBSTK |
Description | 50Ft Cat6 Shielded (SSTP) Ethern |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 50.00' (15.24m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 50.00' (15.24m) | |
Shielding | Double Shielded | |
Color | Purple | |
Features | Booted | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 528,96000 | kr 528,96 |
| 10 | kr 476,04300 | kr 4 760,43 |
| 25 | kr 449,58640 | kr 11 239,66 |
| 99 | kr 423,12939 | kr 41 889,81 |
| Unit Price without VAT: | kr 528,96000 |
|---|---|
| Unit Price with VAT: | kr 661,20000 |

