Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
CM-100704BLBSTK
CM-100704BLBSTK

CM-100704BLBSTK

DigiKey Part Number
2671-CM-100704BLBSTK-ND
Manufacturer
CableMAX
Manufacturer Product Number
CM-100704BLBSTK
Description
5Ft Cat6 UTP Ethernet Network Bo
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CableMAX
Series
Packaging
Retail Package
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.00' (1.52m)
Shielding
Unshielded
Color
Blue
Features
Booted
Style
Cat6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 123
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coolgear Inc.
A separate shipping fee may apply.
All prices are in SEK
Retail Package
QuantityUnit PriceExt Price
1kr 37,18000kr 37,18
10kr 33,49400kr 334,94
25kr 31,64840kr 791,21
99kr 29,71061kr 2 941,35
Unit Price without VAT:kr 37,18000
Unit Price with VAT:kr 46,47500