



CM-100541ORBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100541ORBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100541ORBSTK |
Description | 8Ft Cat5E UTP Ethernet Network B |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Booted | |
Style | Cat5e |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 40,23000 | kr 40,23 |
| 10 | kr 36,21900 | kr 362,19 |
| 25 | kr 34,21160 | kr 855,29 |
| 99 | kr 32,20455 | kr 3 188,25 |
| Unit Price without VAT: | kr 40,23000 |
|---|---|
| Unit Price with VAT: | kr 50,28750 |

