



CM-100327BLBSTK | |
|---|---|
DigiKey Part Number | 2671-CM-100327BLBSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-100327BLBSTK |
Description | 8Ft Cat7 Shielded (SSTP) 600MHz |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 8.00' (2.44m) Double Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 8.00' (2.44m) | |
Shielding | Double Shielded | |
Color | Blue | |
Features | Booted | |
Style | Cat7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 159,02000 | kr 159,02 |
| 10 | kr 143,14100 | kr 1 431,41 |
| 25 | kr 135,20440 | kr 3 380,11 |
| 99 | kr 127,17606 | kr 12 590,43 |
| Unit Price without VAT: | kr 159,02000 |
|---|---|
| Unit Price with VAT: | kr 198,77500 |

