
6283-11 | |
|---|---|
DigiKey Part Number | 6283-11-ND |
Manufacturer | |
Manufacturer Product Number | 6283-11 |
Description | CONN GROMMET BLACK |
Customer Reference | |
Detailed Description | Connector Grommet Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Grommet | |
For Use With/Related Products | Mini-Con-X® Connectors | |
Shell Size - Insert | - | |
Material | Santoprene | |
Features | - | |
Color | Black | |
Base Product Number |














