Parametric Equivalent
Parametric Equivalent

3597.1 | |
|---|---|
DigiKey Part Number | 2080-3597.1-ND |
Manufacturer | |
Manufacturer Product Number | 3597.1 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 6-16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 10.1mm | |
Termination Style | Push In, Spring | |
Current - IEC | 57 A | |
Voltage - IEC | 1000V | |
Current - UL | 55 A | |
Voltage - UL | 500V | |
Wire Gauge or Range - AWG | 6-16 AWG | |
Wire Gauge or Range - mm² | 1.5-16mm² | |
Features | - | |
Color | Green | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 18mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr 20,44120 | kr 1 022,06 |
| Unit Price without VAT: | kr 20,44120 |
|---|---|
| Unit Price with VAT: | kr 25,55150 |



