



43-01028 | |
|---|---|
DigiKey Part Number | 626-1478-ND |
Manufacturer | |
Manufacturer Product Number | 43-01028 |
Description | CONN PLUG FMALE 8POS GOLD SOLDER |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Shell Size - Insert | M12-8 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Zinc | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2A | |
Voltage Rating | 30V | |
Cable Opening | - | |
Operating Temperature | -30°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 144,12000 | kr 144,12 |
| 10 | kr 122,45000 | kr 1 224,50 |
| 30 | kr 113,31567 | kr 3 399,47 |
| 50 | kr 109,30380 | kr 5 465,19 |
| 100 | kr 104,08870 | kr 10 408,87 |
| 250 | kr 97,57632 | kr 24 394,08 |
| 500 | kr 92,92448 | kr 46 462,24 |
| 1 000 | kr 88,49547 | kr 88 495,47 |
| Unit Price without VAT: | kr 144,12000 |
|---|---|
| Unit Price with VAT: | kr 180,15000 |


