
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.00" (406.40mm) | |
Cable Type | 2.18mm OD Coaxial Cable | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 18 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 346,01000 | kr 346,01 |
| 5 | kr 325,71000 | kr 1 628,55 |
| 10 | kr 307,60600 | kr 3 076,06 |
| 25 | kr 276,86600 | kr 6 921,65 |
| 50 | kr 251,68760 | kr 12 584,38 |
| 100 | kr 240,74920 | kr 24 074,92 |
| 250 | kr 230,65920 | kr 57 664,80 |
| 500 | kr 221,41774 | kr 110 708,87 |
| 1 000 | kr 212,93065 | kr 212 930,65 |
| Unit Price without VAT: | kr 346,01000 |
|---|---|
| Unit Price with VAT: | kr 432,51250 |

