Cable Assembly Coaxial SMA to SMPM 0.086" Flexible Cable 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D12A28-S1PMF-S48

DigiKey Part Number
2210-D12A28-S1PMF-S48-ND
Manufacturer
Manufacturer Product Number
D12A28-S1PMF-S48
Description
COAX CBL SMA TO SMPM 4'
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMPM 0.086" Flexible Cable 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ConductRF
Series
Packaging
Bulk
Part Status
Active
Style
SMA to SMPM
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMPM Jack
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
48.0" (1.2m) 4.0'
Cable Type
0.086" Flexible Cable
Frequency - Max
18 GHz
Color
Blue
Features
-
Operating Temperature
-
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 250
MARKETPLACE PRODUCT
Will ship in approximately 5 days from ConductRF
A separate shipping fee may apply.
All prices are in SEK
Bulk
QuantityUnit PriceExt Price
1kr 1 799,08000kr 1 799,08
5kr 1 693,21000kr 8 466,05
10kr 1 599,15200kr 15 991,52
25kr 1 439,23120kr 35 980,78
50kr 1 308,39300kr 65 419,65
100kr 1 251,50690kr 125 150,69
250kr 1 199,36068kr 299 840,17
500kr 1 151,38630kr 575 693,15
1 000kr 1 107,10214kr 1 107 102,14
Unit Price without VAT:kr 1 799,08000
Unit Price with VAT:kr 2 248,85000