
SRA-SP-001 | |
|---|---|
DigiKey Part Number | 1835-SRA-SP-001-ND |
Manufacturer | |
Manufacturer Product Number | SRA-SP-001 |
Description | SENSOR SPST-NO WIRE LEADS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Magnetic Ferrous Metals SPST-NO Wire Leads Flange Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Output Type | SPST-NO | |
Actuator Material | Ferrous Metals | |
Termination Style | Wire Leads | |
Frequency | 100 Hz | |
Voltage - Supply | - | |
Must Operate | - | |
Must Release | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Flange Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 288,34000 | kr 288,34 |
| 10 | kr 238,09100 | kr 2 380,91 |
| 25 | kr 221,03240 | kr 5 525,81 |
| 100 | kr 198,99660 | kr 19 899,66 |
| 250 | kr 186,91892 | kr 46 729,73 |
| 500 | kr 179,02308 | kr 89 511,54 |
| Unit Price without VAT: | kr 288,34000 |
|---|---|
| Unit Price with VAT: | kr 360,42500 |

