Parametric Equivalent
Parametric Equivalent

MMBZ5246A-HF | |
|---|---|
DigiKey Part Number | 641-MMBZ5246A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5246A-HF |
Description | DIODE ZENER 16V 350MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 350 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,47205 | kr 1 416,15 |
| 6 000 | kr 0,42327 | kr 2 539,62 |
| 9 000 | kr 0,39838 | kr 3 585,42 |
| 15 000 | kr 0,37039 | kr 5 555,85 |
| 21 000 | kr 0,35379 | kr 7 429,59 |
| 30 000 | kr 0,33766 | kr 10 129,80 |
| 75 000 | kr 0,30224 | kr 22 668,00 |
| 150 000 | kr 0,28036 | kr 42 054,00 |
| 300 000 | kr 0,26527 | kr 79 581,00 |
| Unit Price without VAT: | kr 0,47205 |
|---|---|
| Unit Price with VAT: | kr 0,59006 |



