690V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B501CA-G

DigiKey Part Number
TVP06B501CA-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B501CA-G
Description
TVS DIODE 427.5VWM 690V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
690V Clamp 870mA Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
TVP06B501CA-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
427.5V
Voltage - Breakdown (Min)
475V
Voltage - Clamping (Max) @ Ipp
690V
Current - Peak Pulse (10/1000µs)
870mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,95165kr 8 854,95
6 000kr 2,73264kr 16 395,84
9 000kr 2,62108kr 23 589,72
15 000kr 2,53740kr 38 061,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,95165
Unit Price with VAT:kr 3,68956