64.8V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP06B470CA-HF

DigiKey Part Number
641-TVP06B470CA-HFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TVP06B470CA-HF
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.8V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.65V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
9.26A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,76086kr 5 282,58
6 000kr 1,61562kr 9 693,72
9 000kr 1,54161kr 13 874,49
15 000kr 1,45845kr 21 876,75
21 000kr 1,40922kr 29 593,62
30 000kr 1,36616kr 40 984,80
Manufacturers Standard Package
Unit Price without VAT:kr 1,76086
Unit Price with VAT:kr 2,20108