Direct

TV02W580B-HF | |
|---|---|
DigiKey Part Number | TV02W580B-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TV02W580B-HF |
Description | TVS DIODE 58VWM 93.6VC SOD123 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 2.14A Ipp Tvs Diode Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | TV02W580B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 2.14A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,11639 | kr 3 349,17 |
| 6 000 | kr 1,01610 | kr 6 096,60 |
| 9 000 | kr 0,96498 | kr 8 684,82 |
| 15 000 | kr 0,90752 | kr 13 612,80 |
| 21 000 | kr 0,87349 | kr 18 343,29 |
| 30 000 | kr 0,84042 | kr 25 212,60 |
| 75 000 | kr 0,78256 | kr 58 692,00 |
| Unit Price without VAT: | kr 1,11639 |
|---|---|
| Unit Price with VAT: | kr 1,39549 |


