TV02W161B-HF is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: kr 1,11639
259V Clamp 770mA Ipp Tvs Diode Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV02W161B-HF

DigiKey Part Number
TV02W161B-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV02W161B-HF
Description
TVS DIODE 160VWM 259VC SOD123
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
259V Clamp 770mA Ipp Tvs Diode Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
TV02W161B-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
160V
Voltage - Breakdown (Min)
178V
Voltage - Clamping (Max) @ Ipp
259V
Current - Peak Pulse (10/1000µs)
770mA
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-123
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,11639kr 3 349,17
6 000kr 1,01610kr 6 096,60
9 000kr 0,96498kr 8 684,82
15 000kr 0,90752kr 13 612,80
21 000kr 0,87349kr 18 343,29
30 000kr 0,84042kr 25 212,60
75 000kr 0,78256kr 58 692,00
Manufacturers Standard Package
Unit Price without VAT:kr 1,11639
Unit Price with VAT:kr 1,39549