
SMBJ58CA-HF | |
|---|---|
DigiKey Part Number | SMBJ58CA-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ58CA-HF |
Description | TVS DIODE 58VWM 93.6VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,11839 | kr 3 355,17 |
| 6 000 | kr 1,01794 | kr 6 107,64 |
| 9 000 | kr 0,96675 | kr 8 700,75 |
| 15 000 | kr 0,90921 | kr 13 638,15 |
| 21 000 | kr 0,87513 | kr 18 377,73 |
| 30 000 | kr 0,84201 | kr 25 260,30 |
| 75 000 | kr 0,78429 | kr 58 821,75 |
| Unit Price without VAT: | kr 1,11839 |
|---|---|
| Unit Price with VAT: | kr 1,39799 |

