93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SMAJ58CA-HF

DigiKey Part Number
641-2107-2-ND - Tape & Reel (TR)
641-2107-1-ND - Cut Tape (CT)
641-2107-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ58CA-HF
Description
TVS DIODE 58VWM 93.6VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
93.6V Clamp 4.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58V
Voltage - Breakdown (Min)
64.4V
Voltage - Clamping (Max) @ Ipp
93.6V
Current - Peak Pulse (10/1000µs)
4.3A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,06000kr 4,06
10kr 2,46400kr 24,64
100kr 1,55750kr 155,75
500kr 1,16278kr 581,39
1 000kr 1,03517kr 1 035,17
2 000kr 0,92772kr 1 855,44
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,81123kr 4 056,15
10 000kr 0,73913kr 7 391,30
15 000kr 0,70239kr 10 535,85
25 000kr 0,66109kr 16 527,25
35 000kr 0,63664kr 22 282,40
50 000kr 0,61287kr 30 643,50
125 000kr 0,57668kr 72 085,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,06000
Unit Price with VAT:kr 5,07500