209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
DO-214AC, SMA

SMAJ130CA-HF

DigiKey Part Number
SMAJ130CA-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMAJ130CA-HF
Description
TVS DIODE 130VWM 209VC DO214AC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
209V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,81123kr 4 056,15
10 000kr 0,73913kr 7 391,30
15 000kr 0,70239kr 10 535,85
25 000kr 0,66109kr 16 527,25
35 000kr 0,63664kr 22 282,40
50 000kr 0,61287kr 30 643,50
125 000kr 0,57668kr 72 085,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,81123
Unit Price with VAT:kr 1,01404