
63581075 | |
|---|---|
DigiKey Part Number | 2582-63581075-ND |
Manufacturer | |
Manufacturer Product Number | 63581075 |
Description | SIREN ELEMENT 8 TNE 24VAC/DC BK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Stack Light Acoustic Element |
Datasheet | Datasheet |
EDA/CAD Models | 63581075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WERMA USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Acoustic Element | |
Number of Stacks | 1 | |
Lamp Type | - | |
Light Color | - | |
Function - Lighting | - | |
Function - Audible | Multiple | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | - | |
Ingress Protection | IP66/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -30°C ~ 60°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 928,23000 | kr 928,23 |
| Unit Price without VAT: | kr 928,23000 |
|---|---|
| Unit Price with VAT: | kr 1 160,28750 |

