
CZRZ5V1B-HF | |
|---|---|
DigiKey Part Number | 641-1530-2-ND - Tape & Reel (TR) 641-1530-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CZRZ5V1B-HF |
Description | DIODE ZENER 5.1V 100MW 201 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±5.2% Surface Mount 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CZRZ5V1B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0201 (0603 Metric) | |
Base Product Number |


