CZRUR52C10-HF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,61437
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 16 870
Unit Price: kr 2,95000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,45212
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,61437
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr 0,44289
Datasheet
Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRUR52C10-HF

DigiKey Part Number
CZRUR52C10-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRUR52C10-HF
Description
DIODE ZENER 10V 150MW SOD523F
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 150 mW ±5% Surface Mount 0603/SOD-523F
Datasheet
 Datasheet
EDA/CAD Models
CZRUR52C10-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
150 mW
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 7.5 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
0603/SOD-523F
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 0,57207kr 2 288,28
8 000kr 0,47980kr 3 838,40
12 000kr 0,47057kr 5 646,84
20 000kr 0,46135kr 9 227,00
28 000kr 0,45212kr 12 659,36
40 000kr 0,38465kr 15 386,00
Manufacturers Standard Package
Unit Price without VAT:kr 0,57207
Unit Price with VAT:kr 0,71509