
CDBMTS160-HF | |
|---|---|
DigiKey Part Number | CDBMTS160-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBMTS160-HF |
Description | DIODE SCHOTTKY 60V 1A SOD123S |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount SOD-123S |
Datasheet | Datasheet |
EDA/CAD Models | CDBMTS160-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 120pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123S | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 0,79831 | kr 1 995,77 |
| 5 000 | kr 0,72062 | kr 3 603,10 |
| 7 500 | kr 0,68099 | kr 5 107,43 |
| 12 500 | kr 0,63644 | kr 7 955,50 |
| 17 500 | kr 0,61005 | kr 10 675,88 |
| 25 000 | kr 0,58439 | kr 14 609,75 |
| 62 500 | kr 0,52806 | kr 33 003,75 |
| 125 000 | kr 0,49825 | kr 62 281,25 |
| Unit Price without VAT: | kr 0,79831 |
|---|---|
| Unit Price with VAT: | kr 0,99789 |

