
CDBK0520 | |
|---|---|
DigiKey Part Number | CDBK0520-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBK0520 |
Description | DIODE SCHOTTKY 20V 500MA SOD123F |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | CDBK0520 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 20 V | |
Capacitance @ Vr, F | 100pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |

