
ATV02W360B-HF | |
|---|---|
DigiKey Part Number | 641-1664-2-ND - Tape & Reel (TR) 641-1664-1-ND - Cut Tape (CT) 641-1664-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W360B-HF |
Description | TVS DIODE 36VWM 58.1VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 3.44A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W360B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 3.44A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,60000 | kr 3,60 |
| 10 | kr 2,54700 | kr 25,47 |
| 100 | kr 1,61470 | kr 161,47 |
| 500 | kr 1,18104 | kr 590,52 |
| 1 000 | kr 0,98728 | kr 987,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,79351 | kr 2 380,53 |
| 6 000 | kr 0,77506 | kr 4 650,36 |
| 9 000 | kr 0,76122 | kr 6 850,98 |
| Unit Price without VAT: | kr 3,60000 |
|---|---|
| Unit Price with VAT: | kr 4,50000 |








