
ATV02W180B-HF | |
|---|---|
DigiKey Part Number | 641-1961-2-ND - Tape & Reel (TR) 641-1961-1-ND - Cut Tape (CT) 641-1961-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATV02W180B-HF |
Description | TVS DIODE 18VWM 29.2VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 6.85A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | ATV02W180B-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 6.85A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,68000 | kr 2,68 |
| 10 | kr 2,20500 | kr 22,05 |
| 100 | kr 1,67010 | kr 167,01 |
| 500 | kr 1,52926 | kr 764,63 |
| 1 000 | kr 1,11645 | kr 1 116,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,83965 | kr 2 518,95 |
| 6 000 | kr 0,83042 | kr 4 982,52 |
| 9 000 | kr 0,82223 | kr 7 400,07 |
| Unit Price without VAT: | kr 2,68000 |
|---|---|
| Unit Price with VAT: | kr 3,35000 |











