
SMF4L16CA-HF | |
|---|---|
DigiKey Part Number | 641-SMF4L16CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF4L16CA-HF |
Description | TVS DIODE 16VWM 26VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26V Clamp 15.4A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V | |
Voltage - Breakdown (Min) | 17.8V | |
Voltage - Clamping (Max) @ Ipp | 26V | |
Current - Peak Pulse (10/1000µs) | 15.4A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,92853 | kr 2 785,59 |
| 6 000 | kr 0,84237 | kr 5 054,22 |
| 9 000 | kr 0,79845 | kr 7 186,05 |
| 15 000 | kr 0,74907 | kr 11 236,05 |
| 21 000 | kr 0,71983 | kr 15 116,43 |
| 30 000 | kr 0,69140 | kr 20 742,00 |
| 75 000 | kr 0,62901 | kr 47 175,75 |
| Unit Price without VAT: | kr 0,92853 |
|---|---|
| Unit Price with VAT: | kr 1,16066 |

