
ASMAJ24CA-HF | |
|---|---|
DigiKey Part Number | 641-ASMAJ24CA-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASMAJ24CA-HF |
Description | TVS DIODE 24VWM 38.9VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,94113 | kr 4 705,65 |
| 10 000 | kr 0,85974 | kr 8 597,40 |
| 15 000 | kr 0,81827 | kr 12 274,05 |
| 25 000 | kr 0,77167 | kr 19 291,75 |
| 35 000 | kr 0,74407 | kr 26 042,45 |
| 50 000 | kr 0,71725 | kr 35 862,50 |
| 125 000 | kr 0,69202 | kr 86 502,50 |
| Unit Price without VAT: | kr 0,94113 |
|---|---|
| Unit Price with VAT: | kr 1,17641 |

