Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AMMSZ5250A-HF | |
|---|---|
DigiKey Part Number | 641-AMMSZ5250A-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AMMSZ5250A-HF |
Description | DIODE ZENER 20V 500MW SOD123 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 500 mW ±2% Surface Mount SOD-123 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 15 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,64945 | kr 1 948,35 |
| 6 000 | kr 0,58551 | kr 3 513,06 |
| 9 000 | kr 0,55291 | kr 4 976,19 |
| 15 000 | kr 0,51625 | kr 7 743,75 |
| 21 000 | kr 0,49453 | kr 10 385,13 |
| 30 000 | kr 0,47341 | kr 14 202,30 |
| 75 000 | kr 0,42705 | kr 32 028,75 |
| 150 000 | kr 0,39841 | kr 59 761,50 |
| Unit Price without VAT: | kr 0,64945 |
|---|---|
| Unit Price with VAT: | kr 0,81181 |



