Diode 100 V 1A Surface Mount TS/SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 1A Surface Mount TS/SOD-123FL
ACGRTS4003-HF

ACGRTS4002-HF

DigiKey Part Number
ACGRTS4002-HF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACGRTS4002-HF
Description
DIODE STD 100V 1A TS/SOD123FL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount TS/SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Capacitance @ Vr, F
6pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TS/SOD-123FL
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,77644kr 2 329,32
6 000kr 0,54439kr 3 266,34
9 000kr 0,50668kr 4 560,12
15 000kr 0,50384kr 7 557,60
21 000kr 0,50214kr 10 544,94
30 000kr 0,49063kr 14 718,90
75 000kr 0,46294kr 34 720,50
150 000kr 0,41521kr 62 281,50
Manufacturers Standard Package
Unit Price without VAT:kr 0,77644
Unit Price with VAT:kr 0,97055