
A5KP300A-G | |
|---|---|
DigiKey Part Number | A5KP300A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | A5KP300A-G |
Description | TVS DIODE 300VWM 486VC R6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 486V Clamp 10.29A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | A5KP300A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 335V | |
Voltage - Clamping (Max) @ Ipp | 486V | |
Current - Peak Pulse (10/1000µs) | 10.29A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 18,00056 | kr 4 500,14 |
| 500 | kr 15,40892 | kr 7 704,46 |
| 750 | kr 15,36279 | kr 11 522,09 |
| Unit Price without VAT: | kr 18,00056 |
|---|---|
| Unit Price with VAT: | kr 22,50070 |

