
1.5KE520A-HF | |
|---|---|
DigiKey Part Number | 641-1.5KE520A-HFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE520A-HF |
Description | TVS DIODE 444.6VWM 717.6V DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 717.6V Clamp 2.09A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 444.6V | |
Voltage - Breakdown (Min) | 494V | |
Voltage - Clamping (Max) @ Ipp | 717.6V | |
Current - Peak Pulse (10/1000µs) | 2.09A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 5,90485 | kr 5 904,85 |
| 2 000 | kr 5,45518 | kr 10 910,36 |
| 3 000 | kr 5,22609 | kr 15 678,27 |
| 5 000 | kr 4,96870 | kr 24 843,50 |
| 7 000 | kr 4,95946 | kr 34 716,22 |
| Unit Price without VAT: | kr 5,90485 |
|---|---|
| Unit Price with VAT: | kr 7,38106 |

