
1332-20-1-0500-010-1-TS | |
|---|---|
DigiKey Part Number | 1332-20-1-0500-010-1-TS-ND |
Manufacturer | |
Manufacturer Product Number | 1332-20-1-0500-010-1-TS |
Description | HOOK-UP STRND 20AWG VIOLET 500' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire 19/0.0079" Violet 300V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0079" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 500.0' (152.4m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,23514 | kr 8 940,56 |
| Unit Price without VAT: | kr 2,23514 |
|---|---|
| Unit Price with VAT: | kr 2,79393 |

