
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Case | |
Part Status | Active | |
Technology | MESFET | |
Frequency | 28GHz | |
Gain | 16dB | |
Voltage - Test | 3 V | |
Current Rating (Amps) | 84mA | |
Noise Figure | - | |
Current - Test | 84 mA | |
Power - Output | 22dBm | |
Package / Case | Die | |
Supplier Device Package | Chip | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 745,63000 | kr 745,63 |
| 10 | kr 620,65700 | kr 6 206,57 |
| 25 | kr 589,45480 | kr 14 736,37 |
| 100 | kr 555,17700 | kr 55 517,70 |
| Unit Price without VAT: | kr 745,63000 |
|---|---|
| Unit Price with VAT: | kr 932,03750 |

