
CP30738MBX1 | |
|---|---|
DigiKey Part Number | 4654-CP30738MBX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30738MBX1 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30738MBX1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Adapter Type | Jack to Jack | |
Conversion Type | Same Series | |
Adapter Series | ||
Center Gender | Female to Female | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | BNC Jack, Female Socket | |
Impedance | 75 Ohms | |
Style | Straight | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Fastening Type | Bayonet Lock, Bayonet Lock | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Material | Brass | |
Dielectric Material | Polypropylene (PP) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 94,21000 | kr 94,21 |
| 10 | kr 80,06200 | kr 800,62 |
| 25 | kr 75,04440 | kr 1 876,11 |
| 50 | kr 71,46240 | kr 3 573,12 |
| 100 | kr 68,05120 | kr 6 805,12 |
| 250 | kr 63,79332 | kr 15 948,33 |
| 500 | kr 60,75102 | kr 30 375,51 |
| 1 000 | kr 57,85442 | kr 57 854,42 |
| Unit Price without VAT: | kr 94,21000 |
|---|---|
| Unit Price with VAT: | kr 117,76250 |

