Direct
Direct
Direct
Direct
Direct
Direct
Similar



CSX-750FBC1843200T | |
|---|---|
DigiKey Part Number | 300-7230-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSX-750FBC1843200T |
Description | XTAL OSC XO 1.8432MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 1.8432 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 5mA |
Output CMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPPC7L-A5B6-18.432TS | Cardinal Components Inc. | 0 | 370-CPPC7L-A5B6-18.432TS-ND | kr 23,49653 | Direct |
| SG-8002CA 1.8432M-PCCL0 | EPSON | 0 | SG-8002CA1.8432M-PCCL0-ND | kr 0,00000 | Direct |
| SG-8002CA 1.8432M-PCCL3 | EPSON | 0 | SG-8002CA1.8432M-PCCL3-ND | kr 0,00000 | Direct |
| SG-8002CA 18.4320M-PCCL0 | EPSON | 0 | SG-8002CA18.4320M-PCCL0-ND | kr 0,00000 | Direct |
| SG-8002CA 18.4320M-PCCL2 | EPSON | 0 | SG-8002CA18.4320M-PCCL2-ND | kr 22,11440 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,59325 | kr 12 593,25 |
| Unit Price without VAT: | kr 12,59325 |
|---|---|
| Unit Price with VAT: | kr 15,74156 |




