
STR4.3LF200QG | |
|---|---|
DigiKey Part Number | 2449-STR4.3LF200QGTR-ND - Tape & Reel (TR) 2449-STR4.3LF200QGCT-ND - Cut Tape (CT) 2449-STR4.3LF200QGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STR4.3LF200QG |
Description | SWITCH TACTILE SPST-NO 0.05A 48V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 48VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 4.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 200gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA6T), Nylon 6T | |
Switch Travel | 0.28mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,93000 | kr 4,93 |
| 10 | kr 4,19700 | kr 41,97 |
| 25 | kr 3,91920 | kr 97,98 |
| 100 | kr 3,50050 | kr 350,05 |
| 250 | kr 3,24236 | kr 810,59 |
| 500 | kr 3,06062 | kr 1 530,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 2,89239 | kr 2 892,39 |
| 2 000 | kr 2,73839 | kr 5 476,78 |
| 3 000 | kr 2,65513 | kr 7 965,39 |
| 5 000 | kr 2,55746 | kr 12 787,30 |
| 7 000 | kr 2,49745 | kr 17 482,15 |
| 10 000 | kr 2,43750 | kr 24 375,00 |
| Unit Price without VAT: | kr 4,93000 |
|---|---|
| Unit Price with VAT: | kr 6,16250 |

