
T543B337K2R5AHE035 | |
|---|---|
DigiKey Part Number | 399-T543B337K2R5AHE035TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T543B337K2R5AHE035 |
Description | CAP TANT POLY 330UF 2.5V 1411 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric), 1210 35mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T543B337K2R5AHE035 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 330 µF | |
Tolerance | ±10% | |
Voltage - Rated | 2.5 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | COTS | |
Features | High Reliability | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 34,27394 | kr 68 547,88 |
| Unit Price without VAT: | kr 34,27394 |
|---|---|
| Unit Price with VAT: | kr 42,84243 |

