
CT1102V11.85F100 | |
|---|---|
DigiKey Part Number | 2449-CT1102V11.85F100-ND |
Manufacturer | |
Manufacturer Product Number | CT1102V11.85F100 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Actuator Length, Right Angle 11.85mm |
Mfr | Actuator Orientation Side Actuated |
Series | Termination Style PC Pin |
Packaging Bulk | Outline 7.50mm x 6.30mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 100gf |
Switch Function Off-Mom | Operating Temperature -40°C ~ 85°C |
Contact Rating @ Voltage 0.05A @ 50VDC | Actuator Material Polyamide (PA66), Nylon 6/6 |
Actuator Type Plunger for Cap | Switch Travel 0.25mm |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,83000 | kr 2,83 |
| 10 | kr 2,42700 | kr 24,27 |
| 25 | kr 2,26600 | kr 56,65 |
| 100 | kr 2,03170 | kr 203,17 |
| 250 | kr 1,88336 | kr 470,84 |
| 500 | kr 1,77718 | kr 888,59 |
| 1 000 | kr 1,67783 | kr 1 677,83 |
| 3 000 | kr 1,53624 | kr 4 608,72 |
| 5 000 | kr 1,47734 | kr 7 386,70 |
| Unit Price without VAT: | kr 2,83000 |
|---|---|
| Unit Price with VAT: | kr 3,53750 |

