
CS1214GF260 | |
|---|---|
DigiKey Part Number | 2449-CS1214GF260TR-ND - Tape & Reel (TR) 2449-CS1214GF260CT-ND - Cut Tape (CT) 2449-CS1214GF260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS1214GF260 |
Description | SWITCH TACTILE SPST-NO 0.05A 50V |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 50VDC | |
Actuator Type | Flush | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.80mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 5.20mm x 5.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Switch Travel | 0.25mm | |
Mechanical Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,83000 | kr 3,83 |
| 10 | kr 3,32100 | kr 33,21 |
| 25 | kr 3,10200 | kr 77,55 |
| 100 | kr 2,77430 | kr 277,43 |
| 250 | kr 2,57016 | kr 642,54 |
| 500 | kr 2,42584 | kr 1 212,92 |
| 1 000 | kr 2,29127 | kr 2 291,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | kr 2,05578 | kr 8 223,12 |
| 8 000 | kr 1,95517 | kr 15 641,36 |
| 12 000 | kr 1,90154 | kr 22 818,48 |
| 20 000 | kr 1,83923 | kr 36 784,60 |
| 28 000 | kr 1,80128 | kr 50 435,84 |
| 40 000 | kr 1,76364 | kr 70 545,60 |
| Unit Price without VAT: | kr 3,83000 |
|---|---|
| Unit Price with VAT: | kr 4,78750 |

