
EC3A31H | |
|---|---|
DigiKey Part Number | 2034-1242-ND |
Manufacturer | |
Manufacturer Product Number | EC3A31H |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 36V - 72V Input |
Datasheet | Datasheet |
EDA/CAD Models | EC3A31H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 72V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -25°C ~ 71°C | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 14 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, cURus | |
Standard Number | 60950-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 130,56000 | kr 130,56 |
| 5 | kr 125,74400 | kr 628,72 |
| 10 | kr 123,70500 | kr 1 237,05 |
| 30 | kr 120,53400 | kr 3 616,02 |
| 50 | kr 119,08980 | kr 5 954,49 |
| 100 | kr 117,15300 | kr 11 715,30 |
| 250 | kr 114,63724 | kr 28 659,31 |
| 500 | kr 112,76786 | kr 56 383,93 |
| Unit Price without VAT: | kr 130,56000 |
|---|---|
| Unit Price with VAT: | kr 163,20000 |

