
CFM61S050-T | |
|---|---|
DigiKey Part Number | 2034-3793-ND |
Manufacturer | |
Manufacturer Product Number | CFM61S050-T |
Description | AC/DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CFM61S050-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.70" L x 2.00" W x 1.29" H (68.6mm x 50.8mm x 32.8mm) | |
Approval Agency | CE, cURus, FCC, Nemko | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 228,37000 | kr 228,37 |
| 5 | kr 217,53400 | kr 1 087,67 |
| 10 | kr 213,02100 | kr 2 130,21 |
| 25 | kr 207,18800 | kr 5 179,70 |
| 80 | kr 200,01500 | kr 16 001,20 |
| 160 | kr 195,85944 | kr 31 337,51 |
| 320 | kr 191,78919 | kr 61 372,54 |
| Unit Price without VAT: | kr 228,37000 |
|---|---|
| Unit Price with VAT: | kr 285,46250 |

