CFM40S050-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: kr 248,66000
Datasheet
Image for CFM40S050-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM40S050-P

DigiKey Part Number
2034-3681-ND
Manufacturer
Manufacturer Product Number
CFM40S050-P
Description
AC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 5V 6A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM40S050-P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
0°C ~ 70°C (With Derating)
Efficiency
76%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
4.00" L x 2.00" W x 1.27" H (101.6mm x 50.8mm x 32.4mm)
Approval Agency
CE, cURus, FCC, TUV
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 233,44000kr 233,44
Manufacturers Standard Package
Unit Price without VAT:kr 233,44000
Unit Price with VAT:kr 291,80000