Open Frame AC DC Converters 1 Output 3.3V 4A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM21S033

DigiKey Part Number
2034-3598-ND
Manufacturer
Manufacturer Product Number
CFM21S033
Description
AC/DC CONVERTER 3.3V 13W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 3.3V 4A 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CFM21S033 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4A
Power (Watts)
13 W
Applications
ITE (Commercial), Medical
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
75%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.38" L x 1.60" W x 0.80" H (60.5mm x 40.6mm x 20.4mm)
Approval Agency
CE, cURus, TUV
Standard Number
60601-1; 60950-1
Line Regulation
±0.5%
Load Regulation
±1%
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 98
Check for Additional Incoming Stock
All prices are in SEK
Box
QuantityUnit PriceExt Price
1kr 159,90000kr 159,90
5kr 152,28000kr 761,40
10kr 149,11600kr 1 491,16
25kr 145,02840kr 3 625,71
50kr 142,01680kr 7 100,84
100kr 139,06690kr 13 906,69
300kr 134,51497kr 40 354,49
500kr 132,44956kr 66 224,78
Manufacturers Standard Package
Unit Price without VAT:kr 159,90000
Unit Price with VAT:kr 199,87500